What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity MS563702BA03-50

Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN EP T/R
$ 2.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS563702BA03-50.

JRH Electronics

Datasheet4 pages5 years ago

SOS electronic

IHS

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity MS563702BA03-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity MS563702BA03-50 provided by its distributors.

Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN EP T/R
Pressure Sensor, Barometric, 300 mbar, 1200 mbar, 1.8 V, 3.6 V, QFN
TE Connectivity MS563702BA03-50 Pressure Sensor Barometric 300-1200mbar 1.8
Piezoresistive Sensor, Barometric, 4.351Psi Min, 17.404Psi Max, 4%, Square, Surface Mount
2 BAR INDUSTRIAL ALTIMETER SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±4mbar Supply Voltage Range: 1.5 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±4mbar | Industrial Altimeter Pressure Sensor | Part Number: MS563702BA03-50 | Internal Number: MS563702BA03-50 | 2 BAR INDUSTRIAL ALTIMETER SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±4mbar Supply Voltage Range: 1.5 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±4mbar | Industrial Altimeter Pressure Sensor | Part# MS563702BA03-50 | MEAS
300 to 1200mBar, Temperature/pressure sensor, 3 x 3 x 0.9mm package, 13cm High-resolution module, Integrated digital pressure sensor (24 bit ADC)
SENSOR, BAROMETRIC, 0.01-1.2BAR, QFN-8; Pressure Type:Barometric; Operating Pressure Min:300mbar; Operating Pressure Max:1200mbar; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:8; Connection Size:0.4mm; Supply Current:20.09µA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS563702BA03-50.