What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity MS5534-CM

Piezoresistive Sensor, Barometric, 0.145Psi Min, 15.95Psi Max, 0-3V, Square, Surface Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS5534-CM.

IHS

Datasheet21 pages6 years ago
Datasheet21 pages17 years ago

Newark

CAD Models

Download TE Connectivity MS5534-CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity MS5534-CM provided by its distributors.

Piezoresistive Sensor, Barometric, 0.145Psi Min, 15.95Psi Max, 0-3V, Square, Surface Mount
Pressure Sensor 0.01bar to 1.1bar Absolute 8-Pin SMD
PRESSURE SENSOR, ABS, 1.1BAR, DIGITAL; Pressure Type:Absolute; Operating Pressure Min:10mbar; Operating Pressure Max:1.1bar; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Sensor Case / Package:Module; No. of Pins:8Pins RoHS Compliant: Yes
BAROMETER MODULE, DIGITAL, 1.1BAR, 3.6V.; Operating Pressure Max: 1.1bar; Sensor Output: Digital; Pressure Measurement Type: Absolute; Voltage Rating: 3.6V; Port Style: -; Supply Current: 4µA; Product Range: MS5541C Series; SVH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS5534CM