What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Industrial MS3108E10SL-4S

Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
$ 36.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E10SL-4S.

Official Datasheet10 years ago

Inventory History

3 month trend:
-7.33%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3108E12S-3S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Amphenol Industrial97-3108A-12S-3S
Conn Cylindrical Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3108F10SL-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA08COM-E10SL-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3108A12S-3S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded

Descriptions

Descriptions of Amphenol Industrial MS3108E10SL-4S provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Conn Cylindrical Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONN, R/A PLUG, 10SL-4, CABLE;; CIRCULAR CONN, R/A PLUG, 10SL-4, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 2Contacts; Circular Contact Ty
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 49.08mm
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Series:MS3108; Contact Plating:Silver; Connector Shell Size:10SL; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E 10SL-4S
  • MS3108E10SL-4S.
  • MS3108E10SL4S