What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS3108A10SL-4S

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
$ 45.522
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3108A10SL-4S.

IHS

Datasheet1 page24 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3108E10SL-4S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Amphenol IndustrialMS3108E12S-3S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Amphenol IndustrialMS3108A12S-3S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Amphenol IndustrialMS3108A14S-9S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded
Amphenol Industrial97-3108A-12S-3S
Conn Cylindrical Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonMS3108E16S-4S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Socket, Threaded

Descriptions

Descriptions of Amphenol MS3108A10SL-4S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
AMPHENOL MS3108A10SL-4S Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2, Solder Socket, Threaded, 10SL-4
Female Sockets,Plug,Threaded 2pin Aluminum Alloy 13A , , 45.58mm
CONNECTOR CIRCULAR SIZE 10SL 2P #16 90 DEG PLUG
CONNECTOR, CIRCULAR, SIZE 10SL, 2WAY
Right angle plug, A class, 2pol
Amphenol-Tuchel
CONN PLUG FMALE 2P SILV SLDR CUP
RIGHT ANGLE PLUG OLIVE DRAB ZI
MIL SPEC CIRCULAR CONN, PLUG, 2P, 10SL-4; Military Specification:MIL-DTL-5015 Series; Product Range:MS3108 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:2Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108A 10SL-4S
  • MS3108A-10SL-4S
  • MS3108A10SL4S