What’s new: Find the right parts faster with our redesigned experience

Learn more

Bel Fuse MPU150-4000G

AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 30A/8A/3A/2A 150W
$ 265.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MPU150-4000G.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-09-30
LTD Date2020-03-31

Related Parts

Mean WellQP-200-3C
Switching Power Supplies 210W 5V/15A 3.3V/15A 15V/5A -15V/0.7A
Mean WellMPQ-120C
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 7.3A/2.4A/0.4A/0.4A 120W 15-Pin
TDK-LambdaZWQ80-5222/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin
TDK-LambdaLWT30H-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/1.2A/0.6A 30W 12-Pin
TDK-LambdaLWT50H-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.5A/1A 50W 12-Pin
Mean WellRPT-160B
Power supply; module; medical; 146W; 5V/14A; 12V/5A; -12A/1A; 90-264VAC; 127-370VDC

Descriptions

Descriptions of Bel Fuse MPU150-4000G provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 30A/8A/3A/2A 150W
AC-DC Power Factor Correction Module
AC/DC CONVERTER 5V 2X12V 5V 150W
PSU, 150W, 4 OUTPUT; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:4; Voltage, Output:5V; Output Current:30A; Voltage, Output 2:12V; Output Current 2:8A; Voltage, Output 3:12V; Output Current 3:3A; Power Rating:150W; Supply Voltage:264V; Approval Bodies:CSA / UL; Mounting Type:Chassis; External Depth:203.2mm; External Length / Height:38.1mm; Width, External:106.7mm; Current, Output 4:2A; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Voltage, Output 4:5V; Voltage, Supply Max:264V; Voltage, Supply Min:85V; Weight:0.82kg

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.