What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBF5457

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF5457.

JRH Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-27.63%

CAD Models

Download onsemi MMBF5457 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMBF5459
MMBF5459 Series 25 V 10 mA N-Channel General Purpose Amplifier - SOT-23-3
onsemiMMBF5458
MMBF5458 Series Single N Channel Surface Mount JFET - SOT-23
onsemiMMBFJ309
MMBFJ309 Series N-Channel 25 V 30 mA Surface Mount RF Amplifier - SOT-23-3
NXP SemiconductorsBF862,215
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-236AB

Descriptions

Descriptions of onsemi MMBF5457 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
This device is a low level audio amplifier and switching transistors, and can be used for analog switching applications. Sourced from Process 55.
JFET, N CHANNEL, -25V, SOT-23-3; Breakdown Voltage Vbr: -25V; Zero Gate Voltage Drain Current Idss Min: 1mA; Zero Gate Voltage Drain Current Idss Max: 5mA; Gate-Source Cutoff Voltage Vgs(off) Max: -6V; Transistor Case Style:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd