onsemi MMBF5458

350mW 25V 1V@10nA 1 N-Ch 25V 2mA Discrete 7pF@15V 25V SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF5458.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi MMBF5458 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBF5459
Discrete MOSFET N-Channel 25V 4mA 350mW 2V@10nA 7pF@15V 25V SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
onsemiMMBF5457
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
onsemiMMBFJ309
MMBFJ309 Series N-Channel 25 V 30 mA Surface Mount RF Amplifier - SOT-23-3
NXP SemiconductorsPMBFJ175,215
Jfet Transistor, Junction Field Effect, Jfet, 30 V, 7 Ma, 70 Ma, 6 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBF5458 provided by its distributors.

350mW 25V 1V@10nA 1 N-Ch 25V 2mA Discrete 7pF@15V 25V SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
MMBF5458 Series Single N Channel Surface Mount JFET - SOT-23
This device is a low level audio amplifier and switching transistors, and can be used for analog switching applications. Sourced from Process 55.
JFET, N CHANNEL, -25V, SOT-23-3; Breakdown Voltage Vbr: 25V; Zero Gate Voltage Drain Current Idss Min: 2mA; Zero Gate Voltage Drain Current Idss Max: 9mA; Gate-Source Cutoff Voltage Vgs(off) Max: -7V; Transistor Case Style: S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF5458.