Renesas MK2703SILF

27MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 9.776
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas MK2703SILF.

Renesas

Datasheet8 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas MK2703SILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-07-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-01-06
LTD Date2022-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Clock Generator 27MHz-IN 24.576MHz-OUT 8-Pin SOIC N Tube
RenesasMK2703BSLF
PLL AUDIO CLOCK SYNTHESIZER | IC CLOCK SYNTH PLL AUDIO 8-SOIC
Clock Generator 27MHz-IN 24.576MHz-OUT 8-Pin SOIC N T/R
InfineonCY25819SXC
PLL Frequency Synthesizer Single 8-Pin SOIC
InfineonCY25819SXCT
PLL Frequency Synthesizer Single 8-Pin SOIC T/R
InfineonCY2410SXC-5
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2001 0C~70C 27MHz 3.3V

Descriptions

Descriptions of Renesas MK2703SILF provided by its distributors.

27MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
IC with Bypass, 3.13V, 5.5V, 27MHz, SOIC-8, SMD, 4.9mm × 3.9mm × 1.5mm
Clock Generator, 27MHz, CMOS, PDSO8
DUAL Active GULL WING INDUSTRIAL (Type) IC 7Weeks -40C 4.9mm 25mA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M