Renesas MK2703BSLF

Pll Audio Clock Synthesizer | IC Clock Synth Pll Audio 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas MK2703BSLF.

Renesas

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

Future Electronics

Integrated Device Technology

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas MK2703BSLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-09-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasMK2703SILF
27MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 27MHz-IN 24.576MHz-OUT 8-Pin SOIC N Tube
RenesasMK2703SLF
PLL AUDIO CLOCK SYNTHESIZER Clock Generator, 27MHz, CMOS, PDSO8
InfineonCY25819SXC
PLL Frequency Synthesizer Single 8-Pin SOIC
InfineonCY25819SXCT
PLL Frequency Synthesizer Single 8-Pin SOIC T/R
InfineonCY2410SXC-5
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2001 0C~70C 27MHz 3.3V

Descriptions

Descriptions of Renesas MK2703BSLF provided by its distributors.

PLL AUDIO CLOCK SYNTHESIZER | IC CLOCK SYNTH PLL AUDIO 8-SOIC
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Bypass 3.13V 5.5V 27MHz SOIC-8 SMD 4.8mm × 3.8mm × 1.35mm
Tin DUAL GULL WING COMMERCIAL (Type) IC 7Weeks 0C 4.9mm 25mA
JITTER ATTENUATOR, 27MHz, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M