Microchip MCP601T-E/ST

IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
$ 0.605
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP601T-E/ST.

Augswan

Datasheet34 pages18 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP601T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.432
$ 0.432
Stock
76,631
120,149
120,149
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
230 µA
-
-

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP603-I/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP603T-I/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
STMicroelectronicsTSC1021BIYPT
ROHS3Compliant EAR99 TSC1021 Cut Tape (CT) op amp buffer circuit 4.5mm 7muA 1.5mV 33.98dB

Descriptions

Descriptions of Microchip MCP601T-E/ST provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP601T-E/ST
Op Amp Single GP R-R O/P 6V Automotive 8-Pin TSSOP T/R
230μA 2.3V/μs 29nV/rtHz 2.8MHz 75dB shutdown Rail to Rail 22mA 1 1 2.7V 6V 700μV 1pA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601T-EST