Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6004-E/SL

MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-E/SL.

Upverter

Datasheet42 pages16 years ago

Microchip

Newark

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+89.59%

CAD Models

Download Microchip MCP6004-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.409
$ 0.409
Stock
704,094
738,954
738,954
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-11-06
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP6004T-I/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
MicrochipMCP6004T-E/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
onsemiLM224DR2G
ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiLM224DR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Microchip MCP6004-E/SL provided by its distributors.

MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MICROCHIP MCP6004-E/SL, QUAD OP AMP,1MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
ROHS3Compliant EAR99 MCP6004 Matte Tin (Sn) op amp amplifier circuit 8.65mm 1pA 4.5mV 1000kHz
Operational Amplifiers – Op Amp; MICROCHIP; MCP6004-E/SL; 4; 4.5 mV; 1.8 V - 6 V; 1 pA
Microchip General Purpose Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
Amplifier Type = Low Power / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 4.5 / Input Bias Current pA = 1 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain dB = 112 / Input Voltage Noise Density nV/√Hz = 28 / Output Current per Channel mA = 23 / Supply Current uA = 100 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6004-E/SL.
  • MCP6004-ESL
  • MCP6004-E_SL
  • MCP6004E/SL
  • MCP6004ESL