What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP4661-103E/ST

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4661-103E/ST.

Microchip

Datasheet102 pages13 years ago
Datasheet102 pages13 years ago

Upverter

Farnell

element14

Inventory History

3 month trend:
+0.08%

CAD Models

Download Microchip MCP4661-103E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.445
Stock
226,413
228,594
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661T-103E/ST
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4661-103E/ST provided by its distributors.

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
MCP4661 Series 8 Bit Dual 10 kOhm I2C Digital Potentiometer - TSSOP-14
IC DGT POT 10KOHM 257TAP 14TSSOP / Digital Potentiometer 10k Ohm 2 Circuit 257 Taps I²C Interface 14-TSSOP
MCP4661 Mute Selectable Address I2C e3 digital potentiometer 1kHz 5V 10kOhm 1.05mm
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4661-103E/ST.
  • MCP4661-103EST