Microchip MCP3427T-E/MF

Microchip MCP3427T-E/MF; 16 bit Serial ADC; Differential Input; 10-Pin DFN
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3427T-E/MF.

Microchip

Datasheet56 pages16 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.59%

CAD Models

Download Microchip MCP3427T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.2
$ 2.79
Stock
302,064
91,573
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3427-E/MF
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
ADC Single Delta-Sigma 15sps 16-bit Serial 8-Pin DFN EP T/R - Tape and Reel
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
Analog DevicesLTC2483CDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
Analog DevicesLTC2480HDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog DevicesLTC2483IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10

Descriptions

Descriptions of Microchip MCP3427T-E/MF provided by its distributors.

Microchip MCP3427T-E/MF; 16 bit Serial ADC; Differential Input; 10-Pin DFN
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
16-Bit Delta-Sigma Adc, Dual Channel, 15; |Microchip Technology MCP3427T-E/MF
Analog to Digital Converter, 16 bit, Delta-Sigma, 15 SPS, Differential, Serial I2C, 2.7 V to 5.5 V, 10 Pins, DFN-EP
Multi-Channel 16-bit Del-Sig A/D Converter

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3427T-EMF