Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MC68SEC000AA16

MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 64-Pin PQFP Tray
$ 22.057
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68SEC000AA16.

IHS

Datasheet224 pages27 years ago

NXP Semiconductors

Freescale Semiconductor

Verical

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68SEC000AA16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMCF51AC256AVFUE
MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMCF51AC256ACFUE
MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64
NXP SemiconductorsMCF51AC256BCFUE
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68SEC000AA16 provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 64-Pin PQFP Tray
RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP64
16MHz 1 16MHz 3.3V,5V EC000 QFP SMD mount 2.4mm(height)
MPU, 32BIT, M68SEC000, 16MHZ, 64TQFP
MICROPROCESSOR, 32-BIT, MC68000
MPU, 32BIT, M68SEC000, 16MHZ, 64TQFP; SVHC:Cobalt dichloride; Series:M68000; No. of Bits:32; Typ Frequency:16MHz; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:68; Clock Frequency:16MHz; Processor Type:68K/ColdFire

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68SEC000AA16.