onsemi MC1458DR2

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1458DR2.

IHS

Datasheet45 pages25 years ago
Datasheet5 pages26 years ago
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.229
$ 0.229
Stock
127,615
95,965,772
95,965,772
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
7.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
18 V
15 V
15 V
Operating Supply Current
-
3.4 mA
3.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2000-06-29
LTD Date2000-12-28

Descriptions

Descriptions of onsemi MC1458DR2 provided by its distributors.

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
IC OPAMP GP 2 CIRCUIT 8SOIC
DUAL OP-AMP 7500 uV OFFSET-MAX PDSO8
OPERATIONAL AMPLIFIER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd