What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M80-8890805

Conn Datamate SKT 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
$ 3.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8890805.

IHS

Datasheet1 page5 years ago

element14 APAC

element14

Farnell

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Datamate F 8 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural
Amphenol Communications Solutions65043-033LF
Amphenol Communications Solutions Connector housing, 8road, 2.54mmPitch, 2line

Descriptions

Descriptions of Harwin M80-8890805 provided by its distributors.

Conn Datamate SKT 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
WIRE-TO-BOARD CONNECTOR, DUAL IN LINE, DATAMATE L-TEK M80 SERIES, CRIMP, RECEPTACLE, 8, 2 MM ROHS COMPLIANT: YES
HARWIN PCBKits, Datamateseries, Contains8 road DIL mother shell£¬Crimping
HARWIN M80-8890805 PCB Connector Kit
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN RCPT 8POS CRIMP 22AWG GOLD
SOCKET, DIL, CRIMP, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8890805.