What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M80-8880605

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8880605.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

element14

Factory Futures

Inventory History

3 month trend:
-54.62%

CAD Models

Download Harwin M80-8880605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.095
$ 9.455
Stock
67,622
468
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
6
6
Number of Rows
2
-
Mount
Cable
-
Contact Plating
Gold
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions89361-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
Amphenol Communications Solutions89947-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
Amphenol Communications Solutions55510-106TRLF
Amphenol Communications Solutions 2mmpitch6pDouble row female Bus bar, right angle, surface
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, CLT Series, Phosphor Bronze
Harwin M22-7140342 Datamate Connector Female Unshrouded 3+3 Pos Vertical
"2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"

Descriptions

Descriptions of Harwin M80-8880605 provided by its distributors.

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
Rectangular Connector, Datamate L-Tek M80, 6 Contacts, Receptacle, 2 mm, Crimp, 2 Row
CONNECTOR, CRIMP, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8880605.