What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M27C256B-10F1

Eprom, 256 Kb Uv Eprom, 5V, 100, FDIP28W, 2 V (min.), 0.8 V (typ.), 100 Standby
$ 4.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C256B-10F1.

IHS

Datasheet24 pages20 years ago

Future Electronics

element14 APAC

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C256B-10F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.493
$ 5.389
Stock
217,889
5,427
Authorized Distributors
2
1
Case/Package
CDIP
-
Number of Pins
28
-
Memory Type
EPROM, EPROMs
-
Density
256 kb
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
100 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C256B-10F1 provided by its distributors.

EPROM, 256 KB UV EPROM, 5V, 100, FDIP28W, 2 V (MIN.), 0.8 V (TYP.), 100 STANDBY
IC, EPROM, CMOS, 256KBIT, 28DIP; Memory Size: 256Kbit; EPROM Memory Configuration: 32K x 8bit; No. of Pins: 28Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Opera
Eprom, 256Kbit, 100Ns, Dip-28; Memoria, Tipo:Eprom - Otp; Tamaño De La Memoria:256Kbit; Configuración Memoria Eprom:32K X 8Bit; Núm. De Contactos:28; Memoria, Tipo:Dip; Tensión De Alimentación Mín.:4.5V; Tiempo De Acceso:100Ns |Stmicroelectronics M27C256B-10F1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C256B-10 F1
  • M27C256B-10F1.
  • M27C256B10F1