What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LSM6DSOQTR

CONSUMER MEMS / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DSOQTR.

Future Electronics

Datasheet199 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LSM6DSOQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics LSM6DSOQTR provided by its distributors.

CONSUMER MEMS / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output
iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope
Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case/Package:Lga-Ep; No. Of Pins:14Pins; Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G; Sensing Range - Gyroscope:-; Product Range:- Rohs Compliant: Yes |Stmicroelectronics LSM6DSOQTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics