What’s new: Find the right parts faster with our redesigned experience

Learn more

Advanced Energy LPS355-CEF

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 350 W, 24 VDC, 14.6 A
$ 598.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPS355-CEF.

IHS

Datasheet5 pages4 years ago

element14 APAC

element14

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaRWS300B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 12.5A, 300W
TDK-LambdaRWS150B-24
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
Mean WellMDR-60-24
MDR-60 Series 60 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellAPV-12-24
Enclosed Switching LED Driver Power Supply 24 Volts 0.5 Amps 12 Watts Constant Voltage
Mean WellEPP-300-24
EPP-300 Series 300 W 24 V Single Output PFC Function Open Frame Power Supply

Descriptions

Descriptions of Advanced Energy LPS355-CEF provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 350 W, 24 VDC, 14.6 A
AC-DC Power Factor Correction Module, 1 Output, 350W, Hybrid
AC/DC Power Supply Single-OUT 24V 14.6A 350W 19-Pin
Switching Power Supplies 24v-48v output 350W 5x9w/cover/end fan
PWR SUPPLY,EN,350W,LPS355-CEF, 24V-48V O/P 350W 5 X9 W/COVE
Artesyn Embedded Technologies 350W, 24V 14.6A, 1
PSU, FAN COOLED, 24V, ADJ., 14.6A; No. of Outputs: 1Outputs; Output Power Max: 350W; Output Voltage - Output 1: 24V; Output Current - Output 1: 14.6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Ac-Dc Converter, Enclosed, 1 O/P, 350W, 14.6A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:350W; Corriente De Salida Máx.:14.6A |Artesyn Embedded Technologies LPS355-CEF

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS355-CEF.
  • LPS355CEF