Microchip LAN9500A-ABZJ

Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
$ 4.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9500A-ABZJ.

Upverter

Datasheet0 pages0 years ago

Microchip

Augswan

Future Electronics

Newark

Inventory History

3 month trend:
-53.44%

CAD Models

Download Microchip LAN9500A-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.125
$ 5.217
Stock
219,506
516,891
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
56
56
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-10-15
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN7500I-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
MicrochipLAN9512-JZX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray / IC USB 2.0 ETHER CTRLR 64QFN

Descriptions

Descriptions of Microchip LAN9500A-ABZJ provided by its distributors.

Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
IC, USB2.0 - 10/100 ENET CNTRL, 56VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: MII; O
Type = USB 2.0 Controller / Type = Ethernet Controller / USB Standard = 2.0 / Data Rate Mbps = 10 / Data Rate Mbps = 100 / Ports = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = VQFN / Pins = 56 / Mounting Type = SMD / Packaging = Tray / Length mm = 8 / Width mm = 8 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9500A-ABZJ.