STMicroelectronics L9615D013TR

L9615 Series 5.5 V 500 kBd Surface Mount Can Bus Transceiver - SOIC-8
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9615D013TR.

HQonline

Datasheet8 pages13 years ago

Factory Futures

Mouser

Arrow Electronics

iiiC

Inventory History

3 month trend:
-19.69%

CAD Models

Download STMicroelectronics L9615D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1042T,112
TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8
NXP SemiconductorsTJA1042T/3,118
TJA1042 Series 5.5V 5 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8

Descriptions

Descriptions of STMicroelectronics L9615D013TR provided by its distributors.

L9615 Series 5.5 V 500 kBd Surface Mount Can Bus Transceiver - SOIC-8
CAN BUS TRANSCEIVER Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
CAN 500KBd Shutdown 5V Automotive 8-Pin SO N T/R
Telecom Integrated Circuits Can Bus Transceiver
CAN BUS TRANSCEIVER, -40 TO 110DEG C;
Transceiver SOP-8 CAN ICs ROHS
CAN BUS TRANSCEIVER, -40 TO 110DEG C; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L9615D013TR.