United Chemi-Con EMZJ350ADA470MF61G

Aluminum aluminum electrolytic capacitor 20% 47muF 35V
$ 0.45
Obsolete

가격 및 재고

데이터시트 및 문서

United Chemi-Con EMZJ350ADA470MF61G에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지10년 전
Datasheet0 페이지0년 전

Future Electronics

재고 내역

3개월간의 트렌드:
+0.00%

대체 부품

Price @ 1000
$ 0.45
$ 0.083
Stock
2,727
35,352
Authorized Distributors
1
3
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2826
SMD/SMT
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
-
Life (Hours)
-
1000 hours
Ripple Current
300 mA
63 mA
Height - Seated (Max)
-
-

공급망

Lifecycle StatusObsolete (Last Updated: 5 months ago)

관련 부품

Aluminum aluminum electrolytic capacitor 20% 47muF 35V
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
NACK Series 47 uF 35 V ±20 % SMT V-Chip Aluminum Electrolytic Capacitor
NACZ Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cornell DubilierSKA470M025
Aluminum aluminum electrolytic capacitor 20% 47muF 25V
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm

설명

유통업체에서 제공한 United Chemi-Con EMZJ350ADA470MF61G에 대한 설명입니다.

Aluminum aluminum electrolytic capacitor 20% 47muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
MZJ Series 35 v 47 uf 105'c 6.3x5.8mm Very low ESR SMD Aluminum Electrolytic
47¦ÌF 35V ¡À20% 260m¦¸ 2000h 300mA 6.3mm*5.8mm*5.8mm

제조업체 별칭

United Chemi-Con에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. United Chemi-Con는 다음 이름으로도 알려져 있습니다:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con