MOSFET,N CH,80V,90A,TO-220AB; Transistor Polarity:N Channel; Drain Source Voltage Vds:80V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:170W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:90A; Power Dissipation Pd:170W; Voltage Vgs Max:20V