Amphenol M83723/76R2025N

Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
$ 141.203
Production

가격 및 재고

데이터시트 및 문서

Amphenol M83723/76R2025N에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지27년 전

JRH Electronics

재고 내역

3개월간의 트렌드:
+1.02%

대체 부품

Price @ 1000
$ 141.203
$ 130.225
$ 130.225
Stock
24,656
220
220
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
23 A
23 A
23 A

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Amphenol AerospaceM83723/75R20257
Conn MIL-C-83723 Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Conn MIL-C-83723 Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port , WITH contacts
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol AerospaceM83723/75R20287
Conn MIL-C-83723 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06SE-22-25P
Conn MIL-C-26482 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port

설명

유통업체에서 제공한 Amphenol M83723/76R2025N에 대한 설명입니다.

Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Bayonet Lock,Male Pins,Plug 25pin(Power) Aluminum 7.5A,23A , 36.06mm
MIL-DTL-83723 Series III Connector
M83723 19#20,6#12 PIN PLUG ROHS COMPLIANT: NO
CONN PLUG MALE 25POS GOLD CRIMP

제조업체 별칭

Amphenol에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol는 다음 이름으로도 알려져 있습니다:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • M8372376R2025N