Amphenol Aerospace M83723/75R20257

Conn MIL-C-83723 Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
$ 150.769
Production

가격 및 재고

데이터시트 및 문서

Amphenol Aerospace M83723/75R20257에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지27년 전

대체 부품

Price @ 1000
$ 150.769
$ 156.22
Stock
1
3
Authorized Distributors
3
5
Gender
Female
Female
Number of Positions
25
25
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
23 A
23 A

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Amphenol AerospaceM83723/76W2025N
Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol AerospaceMS27467T25F19PB
Conn Subminiature Cylindrical PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol AerospaceMS27467E25B19PA
Conn Subminiature Cylindrical PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

설명

유통업체에서 제공한 Amphenol Aerospace M83723/75R20257에 대한 설명입니다.

Conn MIL-C-83723 Circular SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
MIL Series Connector, 25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL-DTL-83723 Series III Connector
CONN PLUG FMALE 25POS GOLD CRIMP

제조업체 별칭

Amphenol Aerospace에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Aerospace는 다음 이름으로도 알려져 있습니다:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • M8372375R20257