Wurth Elektronik 68612214122

WR-FPC 1.00mm SMT ZIF Horizontal Top Contact
$ 1.491
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 68612214122.

Wurth Elektronik

Datasheet7 pagine4 anni fa
Datasheet5 pagine8 anni fa

Farnell

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
-14.57%

Modelli CAD

Scarica il simbolo Wurth Elektronik 68612214122, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Wurth Elektronik68612214422
Ffc / Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 22, Bottom, 1 Mm Rohs Compliant: Yes
Wurth Elektronik68612614122
WR-FPC 1.00mm SMT ZIF Horizontal Top Contact
Wurth Elektronik68612614422
Ffc / Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 26, Top, 1 Mm Rohs Compliant: Yes
Amphenol Communications SolutionsSFW20R-2STE1LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
Amphenol Communications SolutionsSFW24R-2STE1LF
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW16R-2STE1LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R

Descrizioni

Descrizioni di Wurth Elektronik 68612214122 fornite dai suoi distributori.

WR-FPC 1.00mm SMT ZIF Horizontal Top Contact
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Ffc/Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 22, Top, 1 Mm Rohs Compliant: Yes |Wurth Elektronik 68612214122
FFC FPC, TOP, SMT, 1MM, R/A, 22WAY; Pitch Spacing: 1mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin
Connector Temperature range: -25 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Housing Material: Polyphenylene Sulfide (PPS) Pitch: 1 mm Series: WR-FPC Height index: 3 Poles: 22 Rated voltage: 125 VAC/VDC

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)