Vishay 1.5KE110A-E3/54

ESD protection diodes / TVS diodes; VISHAY; 1.5KE110A-E3/54; 152 V; 9.9 A; 94 V; 105 V - 116 V
$ 0.478
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay 1.5KE110A-E3/54.

IHS

Datasheet6 pagine3 anni fa

Newark

TME

Cronologia dell'inventario

Trend di 3 mesi:
-39.35%

Parti alternative

Price @ 1000
$ 0.478
$ 1.07
$ 1.07
Stock
68,243
23,570
23,570
Authorized Distributors
6
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
110.5 V
110.5 V
110.5 V
Clamping Voltage
152 V
152 V
152 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.9 A
9.9 A
9.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemi1V5KE110A
FAIRCHILD SEMICONDUCTOR 1V5KE110A TVS Diode, TVS, Unidirectional, 94 V, 152 V, DO-201AE, 2 Pins
BournsSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 115.5V 97.4A 1.5kW -55C~150C TJ
Littelfuse1.5SMC110A
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 W 193 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-214AB

Descrizioni

Descrizioni di Vishay 1.5KE110A-E3/54 fornite dai suoi distributori.

ESD protection diodes / TVS diodes; VISHAY; 1.5KE110A-E3/54; 152 V; 9.9 A; 94 V; 105 V - 116 V
Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin Case 1.5KE T/R
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon
1500 W 110 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
TVS Diode Zener Uni-Directional 105V 152V 1.5KE T/R
1.5KW,110V 5%,UNIDIR,AXIAL TVS
TRANSIL UNI 1,5KW 110V DO201 RoHSconf
Diode; Reverse Stand-Off Voltage, VRWM:94V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:105V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric