United Chemi-Con ELXV630ELL221MK20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
$ 0.329
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXV630ELL221MK20S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.27%

Parti alternative

Price @ 1000
$ 0.329
$ 0.462
$ 0.462
Stock
219,079
223,365
223,365
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
85 mΩ
85 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
870 mA
1.285 A
1.285 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Parti correlate

United Chemi-ConEKZE800ELL221MK20S
Cap Aluminum Lytic 220uF 80V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
United Chemi-ConEGXL500ELL221MJ20S
GXL Series 50 V 220 uF 125 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap
NichiconUPJ1J221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ500ETD221MJ20S
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1050mA 5000h 105°C T/R
220uF 80V 130m惟 卤20% 643mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1K221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 220muF ±20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di United Chemi-Con ELXV630ELL221MK20S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
Cap Aluminum Lytic 220uF 63V 20%( 12.5 X 20mm) Radial 5mm 870mA 5000h 105C Automotive Bulk
Bulk / Capacitor, Aluminum, 63 V, Cap.220 , Dia.12 , Leng.20 RoHS Compliant: Yes
Radial Can LXV 63V 220muF ±20% 0.492Dia 12.50mm
CAP ALUM 220UF 20% 63V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con