United Chemi-Con EKZE800ELL221MK20S

Cap Aluminum Lytic 220uF 80V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
$ 0.686
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKZE800ELL221MK20S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Electro Sonic

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-4.06%

Parti alternative

Price @ 1000
$ 0.686
$ 0.334
Stock
12,366
5,427
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
62 mΩ
-
Life (Hours)
5000 hours
10000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
21.4884 mm
-

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEKZE101ELL221ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConELXV630ELL221MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
NichiconUPJ1J221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPM2A221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 220muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKZE101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL

Descrizioni

Descrizioni di United Chemi-Con EKZE800ELL221MK20S fornite dai suoi distributori.

Cap Aluminum Lytic 220uF 80V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
KZE Series 80 V 220 uF 105 °C Ø 12.5 x 20 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 80V ¡À20% 5mm 5000h@ 105¡ãC 1.1A@ 100kHz,550mA@ 120Hz ,D12.5xL20mm 12.5mm*20mm*21.5mm
220uF 80V 62mΩ ±20% 550mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,220Uf,80Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes
Super lower impedance by using low impedance electrolyte.
United Chemi-Con
Radial Can KZE 80V 220muF ±20% 0.492Dia 12.50mm
CAP ALUM 220UF 20% 80V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con