United Chemi-Con ELXV500ELL102ML30S

Cap Aluminum Lytic 1000uF 50V 20%( 16 X 30mm) Radial 7.5mm 2150mA 5000h 105C Automotive Bulk
$ 0.849
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXV500ELL102ML30S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-99.98%

Parti alternative

Price @ 1000
$ 0.849
$ 0.854
Stock
22,332
135,073
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.15 A
2.15 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicEEUFC1J102
Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk
NichiconUPM1J102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.709Dia 18.00mm
NichiconUPJ1J102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630ELL102MM35S
Cap Aluminum Lytic 1000uF 63V 20% (18 X 35mm) Radial 7.5mm 1970mA 5000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con ELXV500ELL102ML30S fornite dai suoi distributori.

Cap Aluminum Lytic 1000uF 50V 20%( 16 X 30mm) Radial 7.5mm 2150mA 5000h 105C Automotive Bulk
Bulk / Capacitor, Aluminum, 50 V, Cap.1000 , Dia.16 , Leng.30 Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 50V ¡À20% 7.5mm 5000h@ 105¡ãC 1.29A@ 120Hz,2.15A@ 100kHz ,D16xL30mm 16mm*30mm*32mm
1000uF 50V 29mΩ ±20% 1.29A@120Hz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1000UF 20% 50V RADIAL
Radial Can LXV 50V 1000muF ±20% 0.630Dia 16.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con