United Chemi-Con ELXV100ELL102MJ20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.269
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXV100ELL102MJ20S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine11 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.269
$ 0.21
$ 0.21
Stock
71,298
71,215
71,215
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.06 A
915 mA
915 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConELXV100ETD102MJ20S
1000uF 10V ±20% 1.06A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
NichiconUHD1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di United Chemi-Con ELXV100ELL102MJ20S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 10V ¡À20% 5mm 3000h@ 105¡ãC 1.06A@ 100kHz,742mA@ 120Hz ,D10xL20mm 10mm*20mm*21.5mm
1000uF 10V 62mΩ ±20% 742mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
SERIES: LXV; VOLT: 10; CAP: 1000; DIA X LENGTH: 10X20; PACKAGING: BULK
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1.06A 3000h 105C Bulk Automotive AEC-Q200
CAP ALUM 1000UF 20% 10V RADIAL
Radial Can LXV 10V 1000muF ±20% 0.394Dia 10.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con