United Chemi-Con ELXS421VSN471MA40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF
$ 12.038
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXS421VSN471MA40S.

Electro Sonic

Datasheet3 pagine4 anni fa

IHS

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 12.038
$ 7.289
$ 7.289
Stock
35,320
48,030
48,030
Authorized Distributors
4
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.95 A
1.93 A
1.93 A
Height - Seated (Max)
42.4942 mm
42.0116 mm
42.0116 mm

Parti correlate

United Chemi-ConELXS451VSN471MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKMS451VSN471MA40S
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105C
United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x35x10L/S

Descrizioni

Descrizioni di United Chemi-Con ELXS421VSN471MA40S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF
±20% 1.95A@120Hz 10mm 420V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
SERIES: LXS; VOLT: 420; CAP: 470; DIA X LENGTH: 35X40; PACKAGING: SNAP-IN
470¦ÌF 420V ¡À20% 10mm 5000h@ 105¡ãC 1.95A@ 120Hz,2.7885A@ 50kHz ,D35xL40mm , 40mm*40mm*42.5mm
CAP ALUM 470UF 20% 420V SNAP TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con