Nichicon LGX2G471MELC35

Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x35x10L/S
$ 7.015
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon LGX2G471MELC35.

Future Electronics

Datasheet3 pagine3 anni fa

ODG (Origin Data Global)

Farnell

TME

Cronologia dell'inventario

Trend di 3 mesi:
-32.59%

Modelli CAD

Scarica il simbolo Nichicon LGX2G471MELC35, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 7.015
$ 7.51
$ 7.51
Stock
14,037
21,149
21,149
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
529 mΩ
529 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.67 A
1.68 A
1.68 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConELXS451VSN471MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXS451VSN471MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicEETHD2W471LJ
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1740mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 470muF ±20% 1.378Dia 35.00mm

Descrizioni

Descrizioni di Nichicon LGX2G471MELC35 fornite dai suoi distributori.

Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 1.67A 5000h 105C Bulk
卤20% 1.67A@120Hz 10mm 400V 470uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 470 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Immagini

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL