United Chemi-Con EKXJ451ELL560MK45S

Cap Aluminum Lytic 56uF 450V 20%( 12.5 X 45mm) Radial 5mm 590mA 12000h 105C Automotive Bulk
$ 1.464
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ451ELL560MK45S.

IHS

Datasheet5 pagine3 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.08%

Parti alternative

Price @ 1000
$ 1.464
$ 1.5
Stock
6,196
22,980
Authorized Distributors
6
3
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
590 mA
590 mA
Height - Seated (Max)
46.5074 mm
46.99 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

56uF 450V ±20% 590mA@120Hz Plugin,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL560MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 56muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
NichiconUCYW6560MHD
56uF 420V 卤20% 570mA@120Hz Plugin,D12.5xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL560MK35S
56uF 400V ±20% 1.3125A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descrizioni

Descrizioni di United Chemi-Con EKXJ451ELL560MK45S fornite dai suoi distributori.

Cap Aluminum Lytic 56uF 450V 20%( 12.5 X 45mm) Radial 5mm 590mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56¦ÌF 450V ¡À20% 5mm 12000h@ 105¡ãC 1.475A@ 100kHz,590mA@ 120Hz ,D12.5xL45mm 45mm*46.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 450; CAP: 56; DIA X LENGTH: 12X45; PACKAGING: BULK
Radial Can KXJ 450V 56muF ±20% 0.492Dia 12.50mm
CAP ALUM 56UF 20% 450V RADIAL TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con