United Chemi-Con EKXJ401ELL560MJ50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
$ 0.904
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ401ELL560MJ50S.

Electro Sonic

Datasheet4 pagine5 anni fa

IHS

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.904
$ 2.3
$ 2.3
Stock
12,430
14,537
14,537
Authorized Distributors
6
3
3
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
440 mA
520 mA
520 mA
Height - Seated (Max)
51.5112 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 56muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 510mA 12000h 105C Bulk
NichiconUPT2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 56muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ451ELL560MM25S
Cap Aluminum 56uF 450V 20% (18 X 25mm) Radial 7.5mm 560mA 12000h 105°C Bulk
NichiconUCP2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 56muF ±20% 0.492Dia 12.50mm

Descrizioni

Descrizioni di United Chemi-Con EKXJ401ELL560MJ50S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
Cap Aluminum Lytic 56uF 400V 20% (10 X 50mm) Radial 5mm 440mA 12000h 105C Automotive Bulk
CAPACITOR, ALU ELEC, 56UF, 400V, RADIAL; Capacitance: 56µF; Voltage Rating: 400V; Product Range: KXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Packaging: Each; Lead Spacing: 5mm; Height: 50mm
Capacitor, Alu Elec, 56Uf, 400V, Radial; Rango De Producto:Kxj Series; Capacidad:56Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EKXJ401ELL560MJ50S

Immagini

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con