United Chemi-Con EKXJ401ELL121MMP1S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
$ 2.121
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ401ELL121MMP1S.

United Chemi-Con

Datasheet4 pagine5 anni fa

IHS

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+482%

Parti alternative

Price @ 1000
$ 2.121
$ 1.854
$ 1.854
Stock
6,006
632,703
632,703
Authorized Distributors
6
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
870 mA
865 mA
865 mA
Height - Seated (Max)
37.0078 mm
35.5092 mm
35.5092 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
KYOCERA AVXUCY2V121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 120muF ±20% 0.630Dia 16.00mm
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 400V
NichiconUCY2G121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 120muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCY2V121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 120muF ±20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di United Chemi-Con EKXJ401ELL121MMP1S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
Cap Aluminum Lytic 120uF 400V 20%( 18 X 35.5mm) Radial 7.5mm 870mA 12000h 105C Automotive Bulk
SERIES: KXJ; VOLT: 400; CAP: 120; DIA X LENGTH: 18X35; PACKAGING: BULK
CAP ALUM 120UF 20% 400V RADIAL
CAP, ALU ELEC, 120UF, 400V, RADIAL;

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con