United Chemi-Con EKXJ251ELL181MLN3S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF
$ 1.347
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKXJ251ELL181MLN3S.

Electro Sonic

Datasheet4 pagine5 anni fa

IHS

Cronologia dell'inventario

Trend di 3 mesi:
+16.08%

Parti alternative

Price @ 1000
$ 1.347
$ 1.41
Stock
45,486
178,769
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
995 mA
1.11 A
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Parti correlate

United Chemi-ConEKXJ221ELL181MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF
KYOCERA AVXUCY2E181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 180muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ221ELL181MM25S
Cap Aluminum Lytic 180uF 220V 20%( 18 X 25mm) Radial 7.5mm 950mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL181MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
KYOCERA AVXUCY2D181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 180muF ±20% 0.492Dia 12.50mm

Descrizioni

Descrizioni di United Chemi-Con EKXJ251ELL181MLN3S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF
Cap Aluminum Lytic 180uF 250V 20% (16 X 31.5mm) Radial 7.5mm 995mA 12000h 105C Automotive Bulk
SERIES: KXJ; VOLT: 250; CAP: 180; DIA X LENGTH: 16X31; PACKAGING: BULK
CAP ALUM 180UF 20% 250V RADIAL
Radial Can KXJ 250V 180muF ±20% 0.630Dia 16.00mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con