United Chemi-Con EKMS451VSN391MR45S

Cap Aluminum Lytic 390uF 450V 20% (30 X 45mm) Snap-In 10mm 1700mA 3000h 105C
$ 8.111
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMS451VSN391MR45S.

IHS

Datasheet4 pagine3 anni fa
Datasheet3 pagine15 anni fa

United Chemi-Con

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 8.111
$ 7.497
Stock
40,666
1,424
Authorized Distributors
6
1
Capacitance
390 µF
390 µF
Mount
Screw
-
Case/Package
Aluminum
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
270 mΩ
Life (Hours)
3000 hours
-
Ripple Current
1.7 A
1.92 A
Height - Seated (Max)
47.498 mm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Cornell Dubilier380LX391M400K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 390muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP391M400H5P3
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
KYOCERA AVXLGU2G391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descrizioni

Descrizioni di United Chemi-Con EKMS451VSN391MR45S fornite dai suoi distributori.

Cap Aluminum Lytic 390uF 450V 20% (30 X 45mm) Snap-In 10mm 1700mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
1.7A@120Hz ±20% 10mm 450V 390uF Plugin,D30xL47.5mm Horn-Type Electrolytic Capacitors ROHS
390¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.7A@ 120Hz,2.431A@ 50kHz ,D30xL47.5mm , 45mm*47.5mm
SERIES: KMS; VOLT: 450; CAP: 390; DIA X LENGTH: 30X45; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can - Snap-In KMS 450V 390muF ±20% 1.181Dia 30.00mm
CAP, ALU ELEC, 390UF, 450V, SNAP-IN;
CAP ALUM 390UF 20% 450V SNAP TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con