Cornell Dubilier 380LX391M400K452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 390muF ±20% 1.181Dia 30.00mm
$ 4.953
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX391M400K452.

Master Electronics

Datasheet12 pagine3 anni fa
Datasheet12 pagine6 anni fa
Datasheet12 pagine6 anni fa

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-51.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Cornell Dubilier381LX391M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2GA391EA
Cap Aluminum 390uF 400V 20% (35 X 45mm) Snap-In 10mm 0.34 Ohm 1550mA 3000h 105°C Bulk
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
Cornell Dubilier381LR391M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 390muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX391M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 390muF ±20% 1.378Dia 35.00mm

Descrizioni

Descrizioni di Cornell Dubilier 380LX391M400K452 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 390muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 390uF 400V 20% (30 X 45mm) Snap-In 10mm 0.47 Ohm 2100mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 390uF 400V 20% | Cornell-Dubilier 380LX391M400K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor 390Uf, 400V, 20%, Snap-In; Capacitance:390Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX391M400K452

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor