United Chemi-Con EKMG6R3ELL223MM40S

Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2350mA 1000h 105°C Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMG6R3ELL223MM40S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Newark

DigiKey

Parti alternative

Price @ 1000
$ 2.298
$ 2.298
Stock
51,885
30,896
30,896
Authorized Distributors
1
4
4
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
2.35 A
2.35 A
2.35 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

NichiconUKA0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 6.3V 22000muF ±20% 0.709Dia 18.00mm
PanasonicECA-0JHG223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 2350mA 2000h 105°C Bulk
PanasonicECA-0JM223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 1900mA 2000h 85°C Bulk
United Chemi-ConEKYB6R3ELL223MM40S
Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 4.7A 8000h 105C Bulk
United Chemi-ConEKZN6R3ELL223MM40S
Cap Aluminum Lytic 22000uF 6.3V 20%( 18 X 40mm) Radial 7.5mm 4960mA 10000h 105C Bulk
NichiconUVR0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 22000muF ±20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMG6R3ELL223MM40S fornite dai suoi distributori.

Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2350mA 1000h 105°C Bulk
22000uF 6.3V ±20% 2.35A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 22000Uf, 6.3V, 20%, Radial; Rango De Producto:Serie Kmg; Capacidad:22000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Chemi-Con EKMG6R3ELL223MM40S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con