Silicon Lab 510FBA100M000AAG

Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
Suntronic510FBA100M000AAG7545
1d

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Silicon Lab 510FBA100M000AAG.

IHS

Datasheet31 pagine4 anni fa

Silicon Lab

Newark

element14 APAC

Supply Chain

Country of OriginTaiwan
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Parti correlate

Silicon Lab511FBA100M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
CTS ComponentsCB2V53I100M0000
CB2V5 Series 100 MHz 7 x 5 mm 2.5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Silicon Lab511FBA106M250BAG
SMD Crystal Oscillator 106.25MHz 2.5V 15pF 6-Pin SMD Tray
Silicon Lab511FBA106M250AAG
SMD Crystal Oscillator 106.25MHz 2.5V 15pF 6-Pin SMD Tray
ECS InternationalECS-3518-1000-B-TR
ECS 3518 Series 3.2 x5 x1.3 mm 100 MHz 1.8 V ±50 ppm 0 to +70°C Clock Oscillator
Oscillator XO 100MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descrizioni

Descrizioni di Silicon Lab 510FBA100M000AAG fornite dai suoi distributori.

Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator XO 100MHz ±50ppm LVDS 52% 2.5V 6-Pin SMD Tray
Compliant Surface Mount 5 mm 1.8034 mm 7.0104 mm 186.029571 mg 100 MHz Unknown
LVDS Output Clock Oscillator, 100MHz Nom
OSC, 100MHZ, ±50PPM, 2.5V, SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
OSC, 100MHZ, ±50PPM, 2.5V, SMD; Frequency Nom: 100MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 2.5V; Product Range: Si510 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVDS; Frequency: 100MHz; Frequency Stability: ± 50ppm; Load Capacitance: 15pF; No. of Pins: 6Pins; Oscillator Mounting: SMD; Supply Voltage Max: 2.75V; Supply Voltage Min: 2.25V

Alias del produttore

Silicon Lab ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Silicon Lab può anche essere conosciuto con i seguenti nomi:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs