Panasonic HL2-H-DC24V-F

HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
$ 7.78
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panasonic HL2-H-DC24V-F.

IHS

Datasheet2 pagine4 anni fa

element14

Master Electronics

Electro Sonic

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 7.78
$ 13
Stock
2,244
55
Authorized Distributors
3
2
Relay Type
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
19.2 V
19.2 V
Coil Voltage (AC)
-
-
Coil Current
37 mA
37 mA
Max Voltage Rating (AC)
125 V
250 V
Coil Resistance
650 Ω
650 Ω
Coil Power
900 mW
900 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Parti correlate

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Top Flange
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
NTE ElectronicsR14-11D10-24P
RELAY-10AMP 24VDC DPDT WITH PC BOARD MOUNT TERMINALS | NTE Electronics Inc. R14-11D10-24P
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
Electromechanical Relay 24VDC 777Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay

Descrizioni

Descrizioni di Panasonic HL2-H-DC24V-F fornite dai suoi distributori.

HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
RELAY, DPDT, 250VAC, 30VDC, 10A
RELAY GEN PURPOSE DPDT 10A 24V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.037A (Coil), 26.4VDC (Coil), 900mW (Coil), DC Input, Random, AC Output, Panel Mount
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Hl Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HL2-H-DC24V-F

Alias del produttore

Panasonic ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panasonic può anche essere conosciuto con i seguenti nomi:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HL2HDC24VF