NXP Semiconductors MC9S08QG8CDNE

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 8 Pins, NSOIC
$ 2.191
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08QG8CDNE.

Augswan

Datasheet316 pagine11 anni fa

IHS

Newark

DigiKey

Freescale Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
-64.30%

Modelli CAD

Scarica il simbolo NXP Semiconductors MC9S08QG8CDNE, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.191
$ 4.88
$ 4.88
Stock
197,823
139,598
139,598
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Core Architecture
HCS08
S08
S08
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
6
6
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-10
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Parti correlate

NXP SemiconductorsMC9S08QA4CDNE
8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 8 Pins, SOIC
NXP SemiconductorsMC9S08QG4CDNE
8 Bit MCU, QG Series, S08 Family S08QG Series Microcontrollers, 20 MHz, 4 KB, 8 Pins, NSOIC
NXP SemiconductorsMC9S08QA2CDNE
8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 2 KB, 8 Pins, SOIC
MicrochipATTINY85-20SF
AVR, 4KB FLASH, 256B SRAM, ADC, 2 TIMERS - 5V, 20MHZ, SOIC, +125C, GREEN
MCU, PIC12LF1501, 20MHz, 1.75K Flash, SOIC8 | Microchip Technology Inc. PIC12LF1501-E/SN
Texas InstrumentsMSP430G2230IDR
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85

Descrizioni

Descrizioni di NXP Semiconductors MC9S08QG8CDNE fornite dai suoi distributori.

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 8 Pins, NSOIC
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 8-Pin SOIC N Rail
MC9S08QG8CDNE, 8bit S08 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIC
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 8-SOIC
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QG / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 4 / ADC Resolution bit = 10 / Number of Programmable I/Os = 4 / Number of Timers/Counters = 2 / Comparators = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5.3 / Width mm = 5.28 / Height mm = 2.05 / Reflow Temperature Max. °C = 260
IC, 8BIT MCU 8K FLASH, 9S08, NSOIC8; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:6; Program Memory Size:8 KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:NSOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:10MHz; Flash Memory Size:8KB; IC Generic Number:9S08; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Logic Function Number:08; Memory Size:8; Memory Type:FLASH; Microprocessor/Controller Features:I²C, SCI, SPI, COP, POR, MTIM, Comparator; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:4; No. of I/O's:4; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:NSOIC

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MC9S08QG8CDNE.