NXP Semiconductors MC9S08QA4CDNE

8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 8 Pins, SOIC
$ 2.3
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08QA4CDNE.

IHS

Datasheet32 pagine0 anni fa

element14 APAC

NXP Semiconductors SCT

Augswan

Freescale Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
+30.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Parti correlate

NXP SemiconductorsMC9S08QG4CDNE
8 Bit MCU, QG Series, S08 Family S08QG Series Microcontrollers, 20 MHz, 4 KB, 8 Pins, NSOIC
NXP SemiconductorsMC9S08QA2CDNE
8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 2 KB, 8 Pins, SOIC
NXP SemiconductorsMC9S08QG8MDNE
1.8V~3.6V 20MHz 4KB FLASH 8KB LVD,POR,PWM,WDT 4 1.8V 3.6V I2C,SCI,SPI 8bit S08 SOIC-8

Descrizioni

Descrizioni di NXP Semiconductors MC9S08QA4CDNE fornite dai suoi distributori.

8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 8 Pins, SOIC
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 8-Pin SOIC N Rail
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-SOIC
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No. of I/O Pins:4; No. of ADC Inputs:4; No. of Timers:1; No. of PWM Channels:1; Clock Speed:20MHz; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
IC, 8BIT MCU, 4K FLASH, SOIC8; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:6; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:Internal; No. of Timers:1; Peripherals:ADC, Comparator, Timer; No. of PWM Channels:1; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:4KB; Interface:Serial, 1-Wire; No. of ADC Inputs:4; No. of I/O's:4; Number of bits in ADC:10; Package / Case:SOIC; Program Memory Size:4KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QA / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 4 / RAM Memory Size B = 256 / ADC Channels = 4 / ADC Resolution bit = 10 / Number of Programmable I/Os = 4 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5.3 / Width mm = 5.28 / Height mm = 2.05 / Reflow Temperature Max. °C = 260

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP