Nichicon UHE1H821MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 820muF ±20% 0.630Dia 16.00mm
$ 0.564
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon UHE1H821MHD6TN.

Newark

Datasheet5 pagine8 anni fa
Datasheet5 pagine11 anni fa

Farnell

Future Electronics

element14

Cronologia dell'inventario

Trend di 3 mesi:
-8.25%

Modelli CAD

Scarica il simbolo Nichicon UHE1H821MHD6TN, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.564
$ 0.589
$ 0.589
Stock
165,233
73,296
73,296
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
19 mΩ
19 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.6575 A
2.87 A
2.87 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Cap Aluminum Lytic 820uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Ammo
820uF 50V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUHE1J821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 820muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 820muF ±20% 0.709Dia 18.00mm

Descrizioni

Descrizioni di Nichicon UHE1H821MHD6TN fornite dai suoi distributori.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 820muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 820uF 50V 20%( 16 X 20mm) Radial 7.5mm 2210mA 10000h 105C Ammo
Aluminum Electrolytic Capacitors - Leaded 820uF 50 Volts 20%
820uF 50V 卤20% 1.658A@120Hz Plugin,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 50V, 20%, RADIAL; Capacitance: 820µF; Voltage Rating: 50V; Product Range: HE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; L
Aluminum Electrolytic Capacitor, 820Uf, 50V, 20%, Radial; Rango De Producto:Serie He; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE1H821MHD6TN

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL