Nichicon LAQ2D471MELA30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 3.1
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon LAQ2D471MELA30.

IHS

Datasheet2 pagine3 anni fa

Nichicon SCT

Modelli CAD

Scarica il simbolo Nichicon LAQ2D471MELA30, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.1
$ 1.96
$ 1.96
Stock
4,471
22,553
22,553
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
423 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.45 A
1.5 A
1.5 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ471M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 470muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMH201VNN471MQ30T
Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1410mA 2000h 105°C
United Chemi-ConEKMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF 卤20% 1.000Dia 25.40mm
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C

Descrizioni

Descrizioni di Nichicon LAQ2D471MELA30 fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.74A@10kHz 10mm 200V 470uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
Snap In & Terminal/ Bulk |Nichicon LAQ2D471MELA30
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 470 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 200V SNAP TH

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL