Cornell Dubilier 381LQ471M200H022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 470muF ±20% 0.866Dia 22.00mm
$ 2.03
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 381LQ471M200H022.

Master Electronics

Datasheet11 pagine4 anni fa

New Yorker Electronics

Farnell

Electro Sonic

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-3.92%

Parti alternative

Price @ 1000
$ 2.03
$ 3.4
$ 3.4
Stock
37,732
3,680
3,680
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.45 A
1.54 A
1.54 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicEETHC2C471HA
Cap Aluminum 470uF 160V 20% (22 X 25mm) Snap-In 10mm 1400mA 2000h 105°C Bulk
United Chemi-ConEKMH201VSN471MQ30S
SERIES: KMH-LU; VOLT: 200; CAP: 470; DIA X LENGTH: 25X29; PACKAGING: SNAP-IN
United Chemi-ConEKMH201VNN471MQ30T
Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1410mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
Cornell Dubilier380LQ471M200H022
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 0.423 Ohm 1850mA 2000h 85C

Descrizioni

Descrizioni di Cornell Dubilier 381LQ471M200H022 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 470muF ±20% 0.866Dia 22.00mm
CAPACITOR, AL ELECTROLYTIC, 470 UF, 200VDC, 250VDC, +/- 20%, H02, SNAP-IN MOUNT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 200V 470uF 22X30
CAPACITOR ALUM ELEC 470UF, 200V, SNAP-IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.423ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Rango De Producto:Serie 381L; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.423Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 381LQ471M200H022

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor