NIC Components NAZT102M6.3V8X10.5NBF

NAZT Series 6.3 V 1000 uF 8 x 10.5 mm SMT Aluminum Electrolytic Capacitor
$ 0.188
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NIC Components NAZT102M6.3V8X10.5NBF.

IHS

Datasheet8 pagine5 anni fa

NIC Components

Future Electronics

Parti alternative

Price @ 1000
$ 0.188
$ 0.197
$ 0.197
Stock
9,900
24,052
24,052
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
160 mΩ
160 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 6.3V 1mF 20%
NACE Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
United Chemi-ConEMVY6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
PanasonicEEE-0JA102UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEHA1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 1000muF ±20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di NIC Components NAZT102M6.3V8X10.5NBF fornite dai suoi distributori.

NAZT Series 6.3 V 1000 uF 8 x 10.5 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 600mA 5000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr & 5KHr); HIGHER REFLOW RATED; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333

Alias del produttore

NIC Components ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NIC Components può anche essere conosciuto con i seguenti nomi:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS