NIC Components NACZ221M50V10X10.5TR13M1F

NACZ Series 220 uF 50 V 105°C SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.237
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NIC Components NACZ221M50V10X10.5TR13M1F.

IHS

Datasheet7 pagine5 anni fa

Future Electronics

Parti alternative

Price @ 1000
$ 0.237
$ 0.256
$ 0.256
Stock
1,620
2,137,190
2,137,190
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
270 mA
402 mA
402 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Parti correlate

NACZ Series 25 V 220 uF 105 °C Ø 8 x 10.5 mm V-Chip Aluminum Electrolytic Cap
NIC ComponentsNACZ221M25V10X8TR13F
NACZ Series 220 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 220uF 50VDC 20% 10 X 10.5mm SMD 0.91 Ohm 320mA 2000 hr T/R

Descrizioni

Descrizioni di NIC Components NACZ221M50V10X10.5TR13M1F fornite dai suoi distributori.

NACZ Series 220 uF 50 V 105°C SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 450mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141

Alias del produttore

NIC Components ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NIC Components può anche essere conosciuto con i seguenti nomi:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS